+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UMSMD486

Board: universal; prototyping; W: 55mm; L: 103mm

Manufacturer: SOLDER PEAK

Manufacturer part number:
UMSMD486
TME Symbol:
UMSMD486

Specification

Manufacturer
SOLDER PEAK
Type of board
universal
Board variant
prototyping
Width
55mm
Length
103mm
Trade name
printed circuit board
Soldering pads configuration
  • DIP4
  • DIP6
  • DIP8
  • DIP10
  • DIP12
  • DIP14
  • DIP16
  • DIP18
  • DIP20
  • DIP22
  • DIP24
  • DIP28
  • DIP30
  • DIP32
  • DIP34
  • DIP36
  • SO4
  • SO6
  • SO8
  • SO10
  • SO14
  • SO16
  • SO18
  • SO20
  • SO24
  • SO28
  • SOP28
Gross weight10.66 g
See other products in this category: Universal PCBs SOLDER PEAK,
*
UMSMD486
17 in TME stock
Net price for quantities from 1 pcs - 6.12 GBPGross price for quantities from 1 pcs - 6.12 GBP
Net price for quantities from 5 pcs - 5.79 GBPGross price for quantities from 5 pcs - 5.79 GBP
Net price for quantities from 20 pcs - 5.09 GBPGross price for quantities from 20 pcs - 5.09 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcs