+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UMSMD509

Board: universal; single sided,multiadapter; W: 48mm; L: 48mm

Manufacturer: SOLDER PEAK

Manufacturer part number:
UMSMD509
TME Symbol:
UMSMD509

Specification

Manufacturer
SOLDER PEAK
Type of board
universal
Board variant
multiadapter, single sided
Width
48mm
Length
48mm
Holes pitch
2.54mm
Soldering pads pitch
0.65mm
Trade name
printed circuit board
Soldering pads configuration
  • QFP52
  • QFP80
  • QFP100
Gross weight4.564 g
See other products in this category: Universal PCBs SOLDER PEAK,
*
UMSMD509
10 in TME stock
Net price for quantities from 1 pcs - 2.63 EURGross price for quantities from 1 pcs - 2.63 EUR
Net price for quantities from 5 pcs - 2.21 EURGross price for quantities from 5 pcs - 2.21 EUR
Net price for quantities from 20 pcs - 2.07 EURGross price for quantities from 20 pcs - 2.07 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 20 pcs