+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SOLDER PEAK
Manufacturer | SOLDER PEAK | |
Type of board | universal | |
Board variant | multiadapter, single sided | |
Width | 40mm | |
Length | 40mm | |
Holes pitch | 2.54mm | |
Soldering pads pitch | 1.27mm | |
Trade name | printed circuit board |