+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UMSMD515

Board: universal; single sided,multiadapter; W: 48mm; L: 48mm


Manufacturer: SOLDER PEAK

Manufacturer part number:
UMSMD515
TME Symbol:
UMSMD515

Specification

Manufacturer
SOLDER PEAK
Type of board
universal
Board variant
multiadapter, single sided
Width
48mm
Length
48mm
Soldering pads pitch
0.5mm
Trade name
printed circuit board
Soldering pads configuration
  • QFP48
  • QFP80
  • QFP100
Gross weight4.557 g
See other products in this category: Universal PCBs SOLDER PEAK,
*
UMSMD515
13 in TME stock
Net price for quantities from 1 pcs - 4.32 EURGross price for quantities from 1 pcs - 4.32 EUR
Net price for quantities from 5 pcs - 3.65 EURGross price for quantities from 5 pcs - 3.65 EUR
Net price for quantities from 25 pcs - 2.77 EURGross price for quantities from 25 pcs - 2.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.