You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UNC16 NINIGI - Threaded head screw

Threaded head screw; UNC 4-40; Spanner: 4.75mm

Manufacturer part number:
UNC16

TME Symbol:
UNC16

NINIGI - logo

Specification

Manufacturer
NINIGI
Type of connector accessories
threaded head screw
Thread
UNC 4-40
Spanner size
4.75mm
Screw length
15.7mm
Thread length
10.9mm
Gross weight1.042 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D-Sub accessories NINIGI,
*
UNC16
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 10 pcs