+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UNO-06+445

Plastic anchor; with screw; 6x28; UNO®; 100pcs; 6mm

NEW

Manufacturer: RAWLPLUG

Manufacturer part number:
UNO-06+445
TME Symbol:
UNO-06+445

Specification

Manufacturer
RAWLPLUG
Type of mounting element
plastic anchor
Version
with screw
Length
28mm
Manufacturer series
UNO®
Quantity in set/package
100pcs.
Diameter
6mm
Pin material
plastic
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight286 g
EAN code5906675199634
See other products in this category: Screws RAWLPLUG,
See other products from this series.:
*
UNO-06+445
0 in TME stock
Net price for quantities from 1 pcg - 4.79 EURGross price for quantities from 1 pcg - 4.79 EUR
Net price for quantities from 10 pcg - 4.47 EURGross price for quantities from 10 pcg - 4.47 EUR
Net price for quantities from 32 pcg - 4.32 EURGross price for quantities from 32 pcg - 4.32 EUR
No. of packages (Multiplicity: 1)