+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UNO-K-10

Plastic anchor; 10x36; UNO®; 50pcs; 10mm; Pin material: plastic


Manufacturer: RAWLPLUG

Manufacturer part number:
UNO-K-10
TME Symbol:
UNO-K-10

Specification

Manufacturer
RAWLPLUG
Type of mounting element
plastic anchor
Length
36mm
Manufacturer series
UNO®
Quantity in set/package
50pcs.
Diameter
10mm
Pin material
plastic
Application
built-in wardrobes, for cable trays, gates and doors, kitchen cabinets, TV brackets, windows
Kind of package
cardboard packaging
Gross weight300 g
EAN code5906675009612
See other products in this category: Screws RAWLPLUG,
See other products from this series.:
*
UNO-K-10
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 3.05 USDGross price for quantities from 1 pcg - 3.05 USD
Net price for quantities from 10 pcg - 2.87 USDGross price for quantities from 10 pcg - 2.87 USD
Net price for quantities from 32 pcg - 2.75 USDGross price for quantities from 32 pcg - 2.75 USD