+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPS1E151MPD

Capacitor: electrolytic; low ESR; THT; 150uF; 25VDC; Ø8x11.5mm


Manufacturer: NICHICON

Manufacturer part number:
UPS1E151MPD
TME Symbol:
UPS1E151MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
150µF
Operating voltage
25V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
2000h
Impedance
0.28Ω
Operating temperature
-55...105°C
Operating current
0.41A
Height
11.5mm
Diameter
8mm
Gross weight1.033 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
*
UPS1E151MPD
0 in TME stock
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 3 000.
Multiplicity: 200.