+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPS2D100MPD

Capacitor: electrolytic; low ESR; THT; 10uF; 200VDC; Ø10x16mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
UPS2D100MPD
TME Symbol:
UPS2D100MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Capacitor application
switching power supplies
Mounting
THT
Capacitance
10µF
Operating voltage
200V DC
Body dimensions
Ø10x16mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2000h
Operating temperature
-40...105°C
Manufacturer series
UPS
Operating current
80mA
Part status
Obsolete
Capacitors features
small sized body
Gross weight1.947 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON
*
UPS2D100MPD
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 200 pcs