+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPT48E3/TR13

Diode: TVS; 1kW; 54V; Ch: 1; reel,tape; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UPT48E3/TR13
TME Symbol:
UPT48E3/TR13

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Peak pulse power dissipation
1kW
Max. off-state voltage
48V
Breakdown voltage
54V
Mounting
SMD
Number of channels
1
Kind of package
reel, tape
Operating temperature
-65...150°C
Manufacturer standard package
12000pcs.
Gross weight0.039 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes MICROCHIP TECHNOLOGY,
*
UPT48E3/TR13
0 in TME stock
Net price for quantities from 12000 pcs - 0.57 EURGross price for quantities from 12000 pcs - 0.57 EUR
No. of pieces (Multiplicity: 12 000)