+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UR73D2ATTD20L0F

Resistor: thick film; 20mΩ; SMD; 0805; 330mW; ±1%; -55÷125°C

Manufacturer: KOA

Manufacturer part number:
UR73D2ATTD20L0F
TME Symbol:
UR73D2ATTD20L0F

Specification

Manufacturer
KOA
Type of resistor
thick film
Resistance
20mΩ
Mounting
SMD
Case - inch
0805
Case - mm
1220
Power
0.33W
Tolerance
±1%
Operating temperature
-55...125°C
Gross weight0.007 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors KOA,
*
UR73D2ATTD20L0F
0 in TME stock
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
Net price for quantities from 10000 pcs - 0.10 USDGross price for quantities from 10000 pcs - 0.10 USD
Net price for quantities from 15000 pcs - 0.09 USDGross price for quantities from 15000 pcs - 0.09 USD
Net price for quantities from 20000 pcs - 0.09 USDGross price for quantities from 20000 pcs - 0.09 USD
Net price for quantities from 25000 pcs - 0.09 USDGross price for quantities from 25000 pcs - 0.09 USD
Net price for quantities from 35000 pcs - 0.08 USDGross price for quantities from 35000 pcs - 0.08 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.