+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

URVE-BRD-A72

Single-board computer; ARM,Cortex A72; 2GBRAM,8GBFLASH; 12VDC


Manufacturer: EVEO

Manufacturer part number:
URVE-BRD-A72
TME Symbol:
URVE-BRD-A72

Specification

Manufacturer
EVEO
Type of minicomputer
Single-board computer
Kind of architecture
ARM, Cortex A72
Memory
2GB RAM 8GB FLASH
Processor
Rockchip A72
Clock frequency
1.8...1.4GHz
Connection
analog audio, eDP, HDMI 1.4, HDMI 2.0, microSD, pin strips, RJ45, SATA, SIM, USB A 3.0, USB A x2, USB C
Manufacturer series
URVE
Dimensions
141x111x20mm
Kit contents
Single-board computer
Kind of memory
DDR3, eMMC
Operating system
URVE Linux Buildroot
Graphic unit
ARM Mali-G52
Number of cores
6
Related items
URVE-LCD10
Interface
  • eDP
  • Ethernet
  • RS232 x2
  • RS485
  • SPI x2
  • USB 2.0 x2
  • USB 3.0
Supply voltage
  • 12V DC
Gross weight232.88 g
Certificates
See other products in this category: Single board computers EVEO,
See other products from this series.:
*
URVE-BRD-A72
1 in TME stock
Net price for quantities from 1 pcs - 128.98 EURGross price for quantities from 1 pcs - 128.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts