+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

US6K1TR

Transistor: N-MOSFET x2; unipolar; 30V; 1.5A; Idm: 6A; 1W; TUMT6; ESD


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
US6K1TR
TME Symbol:
US6K1TR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
N-MOSFET x2
Polarisation
unipolar
Drain-source voltage
30V
Drain current
1.5A
Pulsed drain current
6A
Power dissipation
1W
Case
TUMT6
Gate-source voltage
±12V
On-state resistance
0.34Ω
Mounting
SMD
Gate charge
1.6nC
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ROHM SEMICONDUCTOR,
*
US6K1TR
0 in TME stock
Net price for quantities from 1 pcs - 0.87 EURGross price for quantities from 1 pcs - 0.87 EUR
Net price for quantities from 10 pcs - 0.58 EURGross price for quantities from 10 pcs - 0.58 EUR
Net price for quantities from 100 pcs - 0.36 EURGross price for quantities from 100 pcs - 0.36 EUR
Net price for quantities from 250 pcs - 0.30 EURGross price for quantities from 250 pcs - 0.30 EUR
Net price for quantities from 500 pcs - 0.27 EURGross price for quantities from 500 pcs - 0.27 EUR
Net price for quantities from 1000 pcs - 0.24 EURGross price for quantities from 1000 pcs - 0.24 EUR
Net price for quantities from 3000 pcs - 0.21 EURGross price for quantities from 3000 pcs - 0.21 EUR
Net price for quantities from 6000 pcs - 0.20 EURGross price for quantities from 6000 pcs - 0.20 EUR
Net price for quantities from 9000 pcs - 0.19 EURGross price for quantities from 9000 pcs - 0.19 EUR
Net price for quantities from 15000 pcs - 0.18 EURGross price for quantities from 15000 pcs - 0.18 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.