+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

US6M1TR

Transistor: N/P-MOSFET; unipolar; 30/-20V; 1.4/-1A; Idm: 4÷5.6A; 1W

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
US6M1TR
TME Symbol:
US6M1TR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Drain-source voltage
30/-20V
Drain current
1.4/-1A
Pulsed drain current
4...5.6A
Power dissipation
1W
Case
TUMT6
On-state resistance
380/800mΩ
Mounting
SMD
Gate charge
1.4/2.1nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ROHM SEMICONDUCTOR,
*
US6M1TR
0 in TME stock
Net price for quantities from 1 pcs - 0.93 EURGross price for quantities from 1 pcs - 0.93 EUR
Net price for quantities from 5 pcs - 0.73 EURGross price for quantities from 5 pcs - 0.73 EUR
Net price for quantities from 10 pcs - 0.63 EURGross price for quantities from 10 pcs - 0.63 EUR
Net price for quantities from 100 pcs - 0.38 EURGross price for quantities from 100 pcs - 0.38 EUR
Net price for quantities from 500 pcs - 0.29 EURGross price for quantities from 500 pcs - 0.29 EUR
Net price for quantities from 1000 pcs - 0.26 EURGross price for quantities from 1000 pcs - 0.26 EUR
Net price for quantities from 3000 pcs - 0.23 EURGross price for quantities from 3000 pcs - 0.23 EUR
Net price for quantities from 6000 pcs - 0.21 EURGross price for quantities from 6000 pcs - 0.21 EUR
Net price for quantities from 9000 pcs - 0.20 EURGross price for quantities from 9000 pcs - 0.20 EUR
Net price for quantities from 15000 pcs - 0.20 EURGross price for quantities from 15000 pcs - 0.20 EUR
No. of pieces (Multiplicity: 1)