+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB-CAP

Adapter; 5V; 2A; USB A x2

Manufacturer: OLIMEX

Manufacturer part number:
USB-CAP
TME Symbol:
USB-CAP

Specification

Manufacturer
OLIMEX
Type of accessories for development kits
adapter
Related items
MOD-USB3G
Input voltage
5V
Maximum output current
2A
Cable/adapter structure
USB A x2
development kits accessories features
powered from USB port
Gross weight22.69 g
Certificates
See other products in this category: Accessories for Communication Modules OLIMEX,
*
USB-CAP
2 in TME stock
Net price for quantities from 1 pcs - 3.72 EURGross price for quantities from 1 pcs - 3.72 EUR
Net price for quantities from 5 pcs - 3.47 EURGross price for quantities from 5 pcs - 3.47 EUR
Net price for quantities from 25 pcs - 2.95 EURGross price for quantities from 25 pcs - 2.95 EUR
No. of pieces (Multiplicity: 1)