+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB-COM422-PLUS1

Module: USB; RS422,USB; LED status indicator; -40÷85°C; 3Mbps

Manufacturer: FTDI

Manufacturer part number:
USB-COM422-PLUS1
TME Symbol:
USB-COM422-PL-1

Specification

Manufacturer
FTDI
Type of communications module
USB
Communications modules features
LED status indicator
Operating temperature
-40...85°C
USB speed
Full Speed
Connection
D-Sub 9pin, USB B
Transfer rate
3Mbps
Interface
  • RS422
  • USB
Power supply
  • USB
Gross weight30.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
USB-COM422-PLUS1
116 in TME stock
Net price for quantities from 1 pcs - 41.91 USDGross price for quantities from 1 pcs - 41.91 USD
Net price for quantities from 5 pcs - 39.60 USDGross price for quantities from 5 pcs - 39.60 USD
Net price for quantities from 10 pcs - 37.31 USDGross price for quantities from 10 pcs - 37.31 USD
Net price for quantities from 25 pcs - 36.31 USDGross price for quantities from 25 pcs - 36.31 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 125 pcs