+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68621

Cable; USB 2.0; USB A socket,USB A plug; 0.3m; grey; Cu; PVC

Manufacturer: GOOBAY

Manufacturer part number:
68621
TME Symbol:
USB-EXT/0.3

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
0.3m
Insulation colour
grey
Kind of core
Cu
Core diameter
26AWG, 28AWG
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight19.42 g
Certificates
See other products in this category: USB cables and adapters GOOBAY,
*
68621
80 in TME stock
Net price for quantities from 1 pcs - 1.52 EURGross price for quantities from 1 pcs - 1.52 EUR
Net price for quantities from 10 pcs - 1.32 EURGross price for quantities from 10 pcs - 1.32 EUR
Net price for quantities from 20 pcs - 1.13 EURGross price for quantities from 20 pcs - 1.13 EUR
Net price for quantities from 50 pcs - 1.00 EURGross price for quantities from 50 pcs - 1.00 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs