+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB 2.0 FS ISOLATOR

Accessories: isolator unit; Interface: USB 2.0; IDC14,IDC20


Manufacturer: ELPROTRONIC

Manufacturer part number:
USB 2.0 FS ISOLATOR
TME Symbol:
USB-FS-ISO

Specification

Manufacturer
ELPROTRONIC
Type of accessories for development kits
isolator unit
Interface
USB 2.0
Programmers and development kits features
USB isolator 2500V DC
Connection
IDC14, IDC20
Components
ADuM3160
Kit contents
  • adapter
  • USB A - USB B cable
Gross weight149.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmer accessories ELPROTRONIC,
*
USB 2.0 FS ISOLATOR
2 in TME stock
Net price for quantities from 1 pcs - 112.13 EURGross price for quantities from 1 pcs - 112.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.