+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB-MICRO-06

Cable; flat,USB 2.0; USB A plug,USB B micro plug; 2m; pink; Cu


Manufacturer: GOOBAY

Manufacturer part number: -
TME Symbol:
USB-MICRO-06

Specification

Manufacturer
GOOBAY
Type of connection cable
USB - USB
Version
flat, USB 2.0
Cable length
2m
Insulation colour
pink
Kind of core
Cu
Wire insulation material
PVC
Data transfer rate
0.48Gbps
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight41.6 g
Certificates
See other products in this category: USB cables and adapters GOOBAY
*
USB-MICRO-06
Product withdrawn from the offer
Use the specification table below to search for similar products