+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB2250-NU-06

IC: controller; USB 2.0; transceiver; Full Speed; TQFP128; 3÷3.6V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB2250-NU-06
TME Symbol:
USB2250-NU-06

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
controller
Interface
USB 2.0
Kind of integrated circuit
transceiver
USB speed
Full Speed
Case
TQFP128
Operating temperature
0...70°C
Operating voltage
3...3.6V
Gross weight0.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB2250-NU-06
0 in TME stock
Net price for quantities from 180 pcs - 2.39 USDGross price for quantities from 180 pcs - 2.39 USD
No. of pieces (Multiplicity: 90)