+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 26.07.2026 at 02:00 AM - 04:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | controller | |
Interface | USB 2.0 | |
Kind of integrated circuit | transceiver | |
USB speed | Full Speed | |
Data transfer rate | 0.48Gbps | |
Case | TQFP128 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Kind of package | in-tray | |
Operating voltage | 3...3.6V | |
Manufacturer standard package | 90pcs. |