+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

USB2503A-HZH

IC: HUB controller; I2C,USB 2.0; Full Speed; QFN; in-tray

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB2503A-HZH
TME Symbol:
USB2503A-HZH

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
USB speed
Full Speed
Data transfer rate
0.48Gbps
Case
QFN
Mounting
SMD
Operating temperature
0...70°C
Number of ports
3
Kind of package
in-tray
Operating voltage
1.62...3.6V
Manufacturer standard package
260pcs.
Interface
  • I2C
  • USB 2.0
Supply voltage
  • 1.71...3.6V
Gross weight0.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB2503A-HZH
0 in TME stock
Net price for quantities from 260 pcs - 3.08 EURGross price for quantities from 260 pcs - 3.08 EUR
No. of pieces (Multiplicity: 260)