+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB3803CI-1-GL-TR

IC: HUB controller; I2C,USB 2.0; reel,tape; Uoper: 1.6÷5.5V; 31mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB3803CI-1-GL-TR
TME Symbol:
USB3803CI-1-GL-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
Data transfer rate
0.48Gbps
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Operating voltage
1.6...5.5V
DC supply current
31mA
Manufacturer standard package
3000pcs.
Interface
  • I2C
  • USB 2.0
Supply voltage
  • 1.6...3.6V
Gross weight0.084 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB3803CI-1-GL-TR
0 in TME stock
Net price for quantities from 3000 pcs - 3.57 USDGross price for quantities from 3000 pcs - 3.57 USD
No. of pieces (Multiplicity: 3 000)