+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB4624I-1080HN-TR

IC: HUB controller; I2C,SPI,USB 2.0; Full Speed; SQFN48

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB4624I-1080HN-TR
TME Symbol:
USB4624I-1080HN-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
USB speed
Full Speed
Case
SQFN48
Operating temperature
-40...85°C
Kind of package
reel, tape
Operating voltage
3...5.5V
Manufacturer standard package
2500pcs.
Interface
  • I2C
  • SPI
  • USB 2.0
Supply voltage
  • 1.8V
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB4624I-1080HN-TR
0 in TME stock
Net price for quantities from 2500 pcs - 4.35 EURGross price for quantities from 2500 pcs - 4.35 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.