+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB5537B-6080AKZE

IC: HUB controller; SMBus,SPI; Full Speed; QFN; in-tray; Uoper: 5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB5537B-6080AKZE
TME Symbol:
USB5537B-6080AKZE

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
USB speed
Full Speed
Case
QFN
Mounting
SMD
Operating temperature
0...70°C
Kind of package
in-tray
Operating voltage
5V
Manufacturer standard package
168pcs.
Interface
  • SMBus
  • SPI
Supply voltage
  • 1.22...3.6V
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB5537B-6080AKZE
0 in TME stock
Net price for quantities from 168 pcs - 6.76 USDGross price for quantities from 168 pcs - 6.76 USD
No. of pieces (Multiplicity: 168)
Minimum order quantity: 168.
Multiplicity: 168.