+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USB5734T-I/MR

IC: HUB controller; GPIO,I2C,SPI,UART,USB; Full Speed; VQFN64

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USB5734T-I/MR
TME Symbol:
USB5734T-I/MR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
HUB controller
USB speed
Full Speed
Case
VQFN64
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Interface
  • GPIO
  • I2C
  • SPI
  • UART
  • USB
Supply voltage
  • 1.2V
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
USB5734T-I/MR
0 in TME stock
Net price for quantities from 3000 pcs - 4.77 EURGross price for quantities from 3000 pcs - 4.77 EUR
No. of pieces (Multiplicity: 3 000)