+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

69822

USB to RS232 converter; D-Sub 9pin plug,USB A plug; USB 2.0


Manufacturer: GOOBAY

Manufacturer part number:
69822
TME Symbol:
USB/RS232

Specification

Manufacturer
GOOBAY
Type of connecting device
USB to RS232 converter
Version
USB 2.0
Operating system
Windows 7, Windows 8, Windows 2000, Windows Vista, Windows XP
Connector colour
black
Kit contents
adapter
Cable/adapter structure
  • D-Sub 9pin plug
  • USB A plug
Gross weight34 g
Certificates
See other products in this category: Computer cables and adapters GOOBAY,
*
69822
13 in TME stock
Net price for quantities from 1 pcs - 16.59 EURGross price for quantities from 1 pcs - 16.59 EUR
Net price for quantities from 3 pcs - 14.45 EURGross price for quantities from 3 pcs - 14.45 EUR
Net price for quantities from 5 pcs - 12.71 EURGross price for quantities from 5 pcs - 12.71 EUR
Net price for quantities from 10 pcs - 11.13 EURGross price for quantities from 10 pcs - 11.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs