+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USBBJ-1

Adapter; USB 2.0; USB B socket,5pin pin header; 1m


Manufacturer: BQ CABLE

Manufacturer part number:
USBBJ-1
TME Symbol:
USBBJ-1

Specification

Manufacturer
BQ CABLE
Type of transition
adapter
Version
USB 2.0
Cable length
1m
Cable/adapter structure
  • 5pin pin header
  • USB B socket
Gross weight46.74 g
Certificates
See other products in this category: USB cables and adapters BQ CABLE,
*
USBBJ-1
1175 in TME stock
Net price for quantities from 1 pcs - 2.70 EURGross price for quantities from 1 pcs - 2.70 EUR
Net price for quantities from 5 pcs - 2.22 EURGross price for quantities from 5 pcs - 2.22 EUR
Net price for quantities from 10 pcs - 1.98 EURGross price for quantities from 10 pcs - 1.98 EUR
Net price for quantities from 25 pcs - 1.72 EURGross price for quantities from 25 pcs - 1.72 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 300 pcs