+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USBLC6-2SC6

Diode: TVS array; 6V; bidirectional; ESD; SOT23-6; Ch: 2; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
USBLC6-2SC6
TME Symbol:
USBLC6-2SC6

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS array
Breakdown voltage
6V
Semiconductor structure
bidirectional
Version
ESD
Mounting
SMD
Case
SOT23-6
Max. off-state voltage
5V
Leakage current
10nA
Number of channels
2
Application
Ethernet, USB
Kind of package
reel, tape
Gross weight0.026 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays STMicroelectronics,
*
USBLC6-2SC6
0 in TME stock
Net price for quantities from 1 pcs - 0.36 EURGross price for quantities from 1 pcs - 0.36 EUR
Net price for quantities from 10 pcs - 0.25 EURGross price for quantities from 10 pcs - 0.25 EUR
Net price for quantities from 50 pcs - 0.19 EURGross price for quantities from 50 pcs - 0.19 EUR
Net price for quantities from 100 pcs - 0.16 EURGross price for quantities from 100 pcs - 0.16 EUR
Net price for quantities from 500 pcs - 0.12 EURGross price for quantities from 500 pcs - 0.12 EUR
Net price for quantities from 1000 pcs - 0.10 EURGross price for quantities from 1000 pcs - 0.10 EUR
Net price for quantities from 1500 pcs - 0.09 EURGross price for quantities from 1500 pcs - 0.09 EUR
Net price for quantities from 3000 pcs - 0.08 EURGross price for quantities from 3000 pcs - 0.08 EUR
Net price for quantities from 6000 pcs - 0.07 EURGross price for quantities from 6000 pcs - 0.07 EUR
Net price for quantities from 9000 pcs - 0.06 EURGross price for quantities from 9000 pcs - 0.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs