+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USBLC6-4SC6

Diode: TVS array; 6V; bidirectional; ESD; SOT23-6; Ch: 4; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
USBLC6-4SC6
TME Symbol:
USBLC6-4SC6

Specification

Manufacturer
STMicroelectronics
Type of diode
TVS array
Breakdown voltage
6V
Semiconductor structure
bidirectional
Version
ESD
Mounting
SMD
Case
SOT23-6
Max. off-state voltage
5V
Leakage current
10nA
Number of channels
4
Application
Ethernet, USB
Kind of package
reel, tape
Gross weight0.029 g
Certificates

WATCH VIDEO

See other products in this category: Protection diodes - arrays STMicroelectronics,
*
USBLC6-4SC6
35186 in TME stock
Net price for quantities from 1 pcs - 0.39 USDGross price for quantities from 1 pcs - 0.39 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.13 USD
Net price for quantities from 1500 pcs - 0.12 USDGross price for quantities from 1500 pcs - 0.12 USD
Net price for quantities from 3000 pcs - 0.11 USDGross price for quantities from 3000 pcs - 0.11 USD
Net price for quantities from 6000 pcs - 0.10 USDGross price for quantities from 6000 pcs - 0.10 USD
Net price for quantities from 9000 pcs - 0.09 USDGross price for quantities from 9000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs