+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USD545HR2

Diode: Schottky rectifying; 680mV; DO5; 20mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
USD545HR2
TME Symbol:
USD545HR2

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
Schottky rectifying
Max. forward voltage
0.68V
Case
DO5
Leakage current
20mA
Gross weight18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stud mounting Schottky diodes MICROCHIP TECHNOLOGY
*
USD545HR2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
This product is not available for sale in your country.