+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

USEQFCSA391100

Sensor: infrared detector; 2.7÷8VDC; OUT: analogue; THT; TO39; QFC


Manufacturer: KEMET

Manufacturer part number:
USEQFCSA391100
TME Symbol:
USEQFCSA391100

Specification

Manufacturer
KEMET
Type of sensor
infrared detector
Output configuration
analogue
Mounting
THT
Case
TO39
Operating temperature
-40...85°C
Manufacturer series
QFC
Measuring range
3910nm
Kind of sensor
pyroelectric
Kind of filter
band pass
Supply voltage
  • 2.7...8V DC
Gross weight0.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Temperature Transducers KEMET,
See other products from this series.:
*
USEQFCSA391100
4 in TME stock
Net price for quantities from 1 pcs - 55.57 USDGross price for quantities from 1 pcs - 55.57 USD
Net price for quantities from 5 pcs - 41.38 USDGross price for quantities from 5 pcs - 41.38 USD
Net price for quantities from 50 pcs - 39.15 USDGross price for quantities from 50 pcs - 39.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts