+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UST1D

Diode: rectifying; SMD; 200V; 1A; 50ns; SMA flat; Ufmax: 1.1V

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
UST1D
TME Symbol:
UST1D-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
200V
Load current
1A
Reverse recovery time
50ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
SMA flat
Max. forward voltage
1.1V
Max. load current
6A
Max. forward impulse current
27A
Leakage current
50µA
Kind of package
reel, tape
Gross weight0.053 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes DIOTEC SEMICONDUCTOR,
*
UST1D
9200 in TME stock
Net price for quantities from 25 pcs - 0.04 GBPGross price for quantities from 25 pcs - 0.04 GBP
Net price for quantities from 100 pcs - 0.02 GBPGross price for quantities from 100 pcs - 0.02 GBP
Net price for quantities from 500 pcs - 0.02 GBPGross price for quantities from 500 pcs - 0.02 GBP
Net price for quantities from 2500 pcs - 0.02 GBPGross price for quantities from 2500 pcs - 0.02 GBP
Net price for quantities from 10000 pcs - 0.02 GBPGross price for quantities from 10000 pcs - 0.02 GBP
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerReel = 5 000 pcs