+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT-L07

Test lead: kit; Inom: 10A; Len: 1m; probe tip,banana plug; -15÷40°C


Manufacturer: UNI-T

Manufacturer part number:
UT-L07
TME Symbol:
UT-L07

Specification

Manufacturer
UNI-T
Type of test lead
kit
Current rating
10A
Cable length
1m
Test accessories features
insulated
Colour
black, red
Conform to the norm
CAT III 1000V
Operating temperature
-15...40°C
Test lead configuration
  • banana plug
  • probe tip
Gross weight30 g
See other products in this category: Test Leads - Sets UNI-T,
*
UT-L07
0 in TME stock
Net price for quantities from 1 set - 5.29 EURGross price for quantities from 1 set - 5.29 EUR
Net price for quantities from 3 set - 4.91 EURGross price for quantities from 3 set - 4.91 EUR
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.