+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT-L09

Test leads; Inom: 10A; Len: 1m; red and black


Manufacturer: UNI-T

Manufacturer part number:
UT-L09
TME Symbol:
UT-L09

Specification

Manufacturer
UNI-T
Type of test accessories
test leads
Current rating
10A
Cable length
1m
Kit contents
2x 1m test lead with 4mm straight banana plug - 4mm angled banana plug
Colour
red and black
Conform to the norm
CAT III 1000V EN 61010
Test lead configuration
  • angular banana plug 4mm
  • banana plug 4mm
Gross weight91.46 g
See other products in this category: Test Leads - Sets UNI-T,
*
UT-L09
33 in TME stock
Net price for quantities from 1 pcs - 8.51 USDGross price for quantities from 1 pcs - 8.51 USD
Net price for quantities from 3 pcs - 8.00 USDGross price for quantities from 3 pcs - 8.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.