+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT6JA2TCR

Transistor: P-MOSFET x2; unipolar; -30V; -4A; Idm: -12A; 2W


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
UT6JA2TCR
TME Symbol:
UT6JA2TCR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
P-MOSFET x2
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-4A
Pulsed drain current
-12A
Power dissipation
2W
Case
DFN2020D-8
Gate-source voltage
±20V
On-state resistance
103mΩ
Mounting
SMD
Gate charge
6.7nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ROHM SEMICONDUCTOR,
*
UT6JA2TCR
0 in TME stock
Net price for quantities from 1 pcs - 0.67 EURGross price for quantities from 1 pcs - 0.67 EUR
Net price for quantities from 10 pcs - 0.53 EURGross price for quantities from 10 pcs - 0.53 EUR
Net price for quantities from 100 pcs - 0.37 EURGross price for quantities from 100 pcs - 0.37 EUR
Net price for quantities from 500 pcs - 0.30 EURGross price for quantities from 500 pcs - 0.30 EUR
Net price for quantities from 1000 pcs - 0.28 EURGross price for quantities from 1000 pcs - 0.28 EUR
Net price for quantities from 3000 pcs - 0.25 EURGross price for quantities from 3000 pcs - 0.25 EUR
Net price for quantities from 6000 pcs - 0.24 EURGross price for quantities from 6000 pcs - 0.24 EUR
Net price for quantities from 9000 pcs - 0.23 EURGross price for quantities from 9000 pcs - 0.23 EUR
Net price for quantities from 15000 pcs - 0.22 EURGross price for quantities from 15000 pcs - 0.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.