+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT6MA2TCR

Transistor: N/P-MOSFET; unipolar; 30/-30V; 4/-4A; Idm: 12A; 2W


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
UT6MA2TCR
TME Symbol:
UT6MA2TCR

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
N/P-MOSFET
Polarisation
unipolar
Drain-source voltage
30/-30V
Drain current
4/-4A
Pulsed drain current
12A
Power dissipation
2W
Case
DFN2020D-8
Gate-source voltage
±20V
On-state resistance
80/103mΩ
Mounting
SMD
Gate charge
4.3/6.7nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: Multi channel transistors ROHM SEMICONDUCTOR,
*
UT6MA2TCR
0 in TME stock
Net price for quantities from 1 pcs - 0.49 EURGross price for quantities from 1 pcs - 0.49 EUR
Net price for quantities from 10 pcs - 0.40 EURGross price for quantities from 10 pcs - 0.40 EUR
Net price for quantities from 100 pcs - 0.28 EURGross price for quantities from 100 pcs - 0.28 EUR
Net price for quantities from 500 pcs - 0.22 EURGross price for quantities from 500 pcs - 0.22 EUR
Net price for quantities from 1000 pcs - 0.20 EURGross price for quantities from 1000 pcs - 0.20 EUR
Net price for quantities from 3000 pcs - 0.18 EURGross price for quantities from 3000 pcs - 0.18 EUR
Net price for quantities from 6000 pcs - 0.16 EURGross price for quantities from 6000 pcs - 0.16 EUR
Net price for quantities from 9000 pcs - 0.15 EURGross price for quantities from 9000 pcs - 0.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.