+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UT830

Test leads; Umax: 1kV; Imax: 10A; Len: 0.93m; black,red; 2pcs.

Manufacturer: UNI-T

Manufacturer part number:
UT830
TME Symbol:
UT830

Specification

Manufacturer
UNI-T
Type of test accessories
test leads
Max. voltage
1kV
Maximum current
10A
Cable length
0.93m
Colour
black, red
Quantity in set/package
2pcs.
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Gross weight38.8 g
See other products in this category: Test Leads - Sets UNI-T,
*
UT830
74 in TME stock
Net price for quantities from 1 set - 1.48 EURGross price for quantities from 1 set - 1.48 EUR
Net price for quantities from 3 set - 1.39 EURGross price for quantities from 3 set - 1.39 EUR
No. of complete sets (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 set