+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UTL20

Test leads; Umax: 600V; Imax: 10A; Len: 0.9m; black,red; 2pcs.


Manufacturer: UNI-T

Manufacturer part number:
UTL20
TME Symbol:
UTL20

Specification

Manufacturer
UNI-T
Type of test accessories
test leads
Max. voltage
0.6kV
Maximum current
10A
Cable length
0.9m
Colour
black, red
Conform to the norm
CAT II 600V EN 61010
Quantity in set/package
2pcs.
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Gross weight76.84 g
See other products in this category: Test Leads - Sets UNI-T,
*
UTL20
102 in TME stock
Net price for quantities from 1 set - 3.42 USDGross price for quantities from 1 set - 3.42 USD
Net price for quantities from 3 set - 3.20 USDGross price for quantities from 3 set - 3.20 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 set