+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UTLT18

Test lead; 1kV; 10A; probe tip x2,angular banana plug 4mm x2


Manufacturer: UNI-T

Manufacturer part number:
UTLT18
TME Symbol:
UTLT18

Specification

Manufacturer
UNI-T
Type of test accessories
test lead
Max. voltage
1kV
Maximum current
10A
Colour
red
Conform to the norm
CAT II 1000V EN 61010
Illumination
LED
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Gross weight150 g
See other products in this category: Single Test Leads UNI-T,
*
UTLT18
0 in TME stock
Net price for quantities from 1 pcs - 4.76 USDGross price for quantities from 1 pcs - 4.76 USD
Net price for quantities from 3 pcs - 4.48 USDGross price for quantities from 3 pcs - 4.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.