+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UTR4340

Diode: rectifying; THT; 1.1V; 5uA; 400ns

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
UTR4340
TME Symbol:
UTR4340

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
THT
Max. forward voltage
1.1V
Leakage current
5µA
Reverse recovery time
400ns
Gross weight1.1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT universal diodes MICROCHIP TECHNOLOGY,
*
UTR4340
0 in TME stock
Net price for quantities from 100 pcs - 11.15 USDGross price for quantities from 100 pcs - 11.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.