+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UVY2W100MPD

Capacitor: electrolytic; THT; 10uF; 450VDC; Ø10x20mm; Pitch: 5mm


Manufacturer: NICHICON

Manufacturer part number:
UVY2W100MPD
TME Symbol:
UVY2W100MPD

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10µF
Operating voltage
450V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
1000h
Operating temperature
-55...105°C
Manufacturer series
UVY
Operating current
27mA
Height
20mm
Diameter
10mm
Gross weight2.5 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors NICHICON,
See other products from this series.:
*
UVY2W100MPD
0 in TME stock
Net price for quantities from 800 pcs - 0.32 EURGross price for quantities from 800 pcs - 0.32 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 800.
Multiplicity: 200.