+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UW-DAL

RFID reader; 8÷16V; single-wire; antenna; 82x82x22mm; white


Manufacturer: NETRONIX

Manufacturer part number:
UW-DAL
TME Symbol:
UW-DAL

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Interface
single-wire
Communications modules features
antenna
Dimensions
82x82x22mm
Kind of transponder
Unique
Body colour
white
Frequency
125kHz
Mounting
for wall mounting
Supply voltage
  • 8...16V
Gross weight89.55 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
UW-DAL
7 in TME stock
Net price for quantities from 1 pcs - 19.02 EURGross price for quantities from 1 pcs - 19.02 EUR
Net price for quantities from 3 pcs - 18.15 EURGross price for quantities from 3 pcs - 18.15 EUR
Net price for quantities from 10 pcs - 17.43 EURGross price for quantities from 10 pcs - 17.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.