+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UW-U4G

RFID reader; 8÷16V; GPIO,RS485; antenna; 82x82x22mm; white; 125kHz


Manufacturer: NETRONIX

Manufacturer part number:
UW-U4G
TME Symbol:
UW-U4G

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Communications modules features
antenna
Dimensions
82x82x22mm
Kind of transponder
Unique
Body colour
white
Frequency
125kHz
Kind of output
relay
Mounting
for wall mounting
Card memory
1000
Supply voltage
  • 8...16V
Interface
  • GPIO
  • RS485
Gross weight105.2 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
UW-U4G
35 in TME stock
Net price for quantities from 1 pcs - 31.63 USDGross price for quantities from 1 pcs - 31.63 USD
Net price for quantities from 3 pcs - 30.02 USDGross price for quantities from 3 pcs - 30.02 USD
Net price for quantities from 10 pcs - 28.95 USDGross price for quantities from 10 pcs - 28.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.