+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UW-U4R

RFID reader; 8÷16V; GPIO,RS485; antenna; 82x82x22mm; OUT: relay


Manufacturer: NETRONIX

Manufacturer part number:
UW-U4R
TME Symbol:
UW-U4R

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Communications modules features
antenna
Dimensions
82x82x22mm
Kind of transponder
Unique
Kind of output
relay
Card memory
1000
Supply voltage
  • 8...16V
Interface
  • GPIO
  • RS485
Gross weight99.2 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
UW-U4R
0 in TME stock
Net price for quantities from 1 pcs - 27.34 USDGross price for quantities from 1 pcs - 27.34 USD
Net price for quantities from 3 pcs - 26.13 USDGross price for quantities from 3 pcs - 26.13 USD
Net price for quantities from 10 pcs - 25.09 USDGross price for quantities from 10 pcs - 25.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.