+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V07E320PL2T

Varistor: metal-oxide; THT; 320VAC; 420VDC; 561V; 1.75kA; Ø7mm; 32J


Manufacturer: LITTELFUSE

Manufacturer part number:
V07E320PL2T
TME Symbol:
V07E320PL2T

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
320V AC, 420V DC
Varistor voltage
561V
Varistor max current 8/20µs
1.75kA
Terminal pitch
6mm
Body dimensions
Ø7mm
Diameter
7mm
Height
7mm
Energy E10/1000µs
32J
Gross weight0.7 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V07E320PL2T
0 in TME stock
Net price for quantities from 10000 pcs - 0.15 EURGross price for quantities from 10000 pcs - 0.15 EUR
Net price for quantities from 12000 pcs - 0.15 EURGross price for quantities from 12000 pcs - 0.15 EUR
Net price for quantities from 15000 pcs - 0.15 EURGross price for quantities from 15000 pcs - 0.15 EUR
Net price for quantities from 20000 pcs - 0.14 EURGross price for quantities from 20000 pcs - 0.14 EUR
Net price for quantities from 25000 pcs - 0.14 EURGross price for quantities from 25000 pcs - 0.14 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 10 000.
Multiplicity: 1 000.