+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V10E60P

Varistor: metal-oxide; THT; 60VAC; 85VDC; 100V; 3.5kA; Ø10mm; Ø: 10mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V10E60P
TME Symbol:
V10E60P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
60V AC, 85V DC
Varistor voltage
100V
Varistor max current 8/20µs
3.5kA
Terminal pitch
8.5mm
Body dimensions
Ø10mm
Diameter
10mm
Height
10mm
Energy E10/1000µs
24J
Operating temperature
-40...85°C
Number of terminals
2
Gross weight1.36 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V10E60P
0 in TME stock
Net price for quantities from 5000 pcs - 0.21 USDGross price for quantities from 5000 pcs - 0.21 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 5 000.
Multiplicity: 1 000.