+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V140LA2P

Varistor: metal-oxide; THT; 140VAC; 180VDC; 220V; 1.2kA; Ø7mm; Ø: 7mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V140LA2P
TME Symbol:
V140LA2P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
140V AC, 180V DC
Varistor voltage
220V
Varistor max current 8/20µs
1.2kA
Terminal pitch
6mm
Body dimensions
Ø7mm
Diameter
7mm
Height
7mm
Energy E10/1000µs
12J
Operating temperature
-55...85°C
Number of terminals
2
Quantity in set/package
1500pcs.
Gross weight1 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V140LA2P
0 in TME stock
Net price for quantities from 4500 pcs - 0.10 EURGross price for quantities from 4500 pcs - 0.10 EUR
Net price for quantities from 6000 pcs - 0.10 EURGross price for quantities from 6000 pcs - 0.10 EUR
Net price for quantities from 7500 pcs - 0.10 EURGross price for quantities from 7500 pcs - 0.10 EUR
Net price for quantities from 22500 pcs - 0.08 EURGross price for quantities from 22500 pcs - 0.08 EUR
Net price for quantities from 37500 pcs - 0.08 EURGross price for quantities from 37500 pcs - 0.08 EUR
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 4 500.
Multiplicity: 1 500.