+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V14E20PL4

Varistor: metal-oxide; THT; 20VAC; 26VDC; 36.3V; 4kA; Ø14mm; Ø: 14mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V14E20PL4
TME Symbol:
V14E20PL4

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
20V AC, 26V DC
Varistor voltage
36.3V
Varistor max current 8/20µs
4kA
Body dimensions
Ø14mm
Diameter
14mm
Height
14mm
Energy E10/1000µs
20J
Gross weight2.31 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V14E20PL4
0 in TME stock
Net price for quantities from 3750 pcs - 0.32 EURGross price for quantities from 3750 pcs - 0.32 EUR
No. of pieces (Multiplicity: 750)
Minimum order quantity: 3 750.
Multiplicity: 750.