+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

V14E320P

Varistor: metal-oxide; THT; 320VAC; 420VDC; 510V; 6kA; Ø14mm; Ø: 14mm


Manufacturer: LITTELFUSE

Manufacturer part number:
V14E320P
TME Symbol:
V14E320P

Specification

Manufacturer
LITTELFUSE
Type of varistor
metal-oxide
Mounting
THT
Max. operating voltage
320V AC, 420V DC
Varistor voltage
510V
Varistor max current 8/20µs
6kA
Terminal pitch
7.5mm
Body dimensions
Ø14mm
Diameter
14mm
Height
14mm
Energy E10/1000µs
136J
Operating temperature
-55...85°C
Number of terminals
2
Gross weight2.63 g
Certificates
See other products in this category: THT varistors LITTELFUSE,
*
V14E320P
0 in TME stock
Net price for quantities from 1800 pcs - 0.21 USDGross price for quantities from 1800 pcs - 0.21 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 1 800.
Multiplicity: 600.